
CKA269N00450051000 | |
|---|---|
DigiKey Part Number | 2452-CKA269N00450051000-ND |
Manufacturer | |
Manufacturer Product Number | CKA269N00450051000 |
Description | CONN RCPT HSG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | CKA269N00450051000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 (5 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M40-9 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,36000 € | 66,36 € |
| 10 | 56,40800 € | 564,08 € |
| 25 | 52,87880 € | 1.321,97 € |
| 50 | 50,35700 € | 2.517,85 € |
| 100 | 47,95660 € | 4.795,66 € |
| Unit Price without VAT: | 66,36000 € |
|---|---|
| Unit Price with VAT: | 78,96840 € |

