
CKA268N00250026000 | |
|---|---|
DigiKey Part Number | 2452-CKA268N00250026000-ND |
Manufacturer | |
Manufacturer Product Number | CKA268N00250026000 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | CKA268N00250026000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M40-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,13000 € | 80,13 € |
| 10 | 68,11200 € | 681,12 € |
| 25 | 63,85040 € | 1.596,26 € |
| 50 | 60,80660 € | 3.040,33 € |
| 100 | 57,90860 € | 5.790,86 € |
| Unit Price without VAT: | 80,13000 € |
|---|---|
| Unit Price with VAT: | 95,35470 € |

