6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKA267N00450051000

DigiKey Part Number
2452-CKA267N00450051000-ND
Manufacturer
Manufacturer Product Number
CKA267N00450051000
Description
CONN RCPT HSG MALE 6POS INLINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
CKA267N00450051000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Manufacturer
TE Intercontec
Housing Color
Silver
Series
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Receptacle Housing
Shielding
Shielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
6 (2 + 3 Power + PE)
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Shell Size - Insert
M40-6
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
Base Product Number
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,84000 €68,84 €
1058,51900 €585,19 €
2554,85760 €1.371,44 €
5052,24220 €2.612,11 €
10049,75180 €4.975,18 €
Manufacturers Standard Package
Unit Price without VAT:68,84000 €
Unit Price with VAT:81,91960 €