
CGE270N00000051000 | |
|---|---|
DigiKey Part Number | 2452-CGE270N00000051000-ND |
Manufacturer | |
Manufacturer Product Number | CGE270N00000051000 |
Description | CONN RCPT HSG MALE 6P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | CGE270N00000051000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Rotatable |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 6 (2 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Shell Size - Insert M40-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Right Angle | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| 20 | 48,50700 € | 970,14 € |
| 40 | 46,19400 € | 1.847,76 € |
| 60 | 44,89267 € | 2.693,56 € |
| 100 | 43,30540 € | 4.330,54 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 71,31670 € |

