
CGA258N00000056000 | |
|---|---|
DigiKey Part Number | 2452-CGA258N00000056000-ND |
Manufacturer | |
Manufacturer Product Number | CGA258N00000056000 |
Description | CONN RCPT HSG MALE 8P PNL MT RA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, Rotatable |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M40-8 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,13000 € | 55,13 € |
| 20 | 44,62650 € | 892,53 € |
| 40 | 42,49800 € | 1.699,92 € |
| 60 | 41,30083 € | 2.478,05 € |
| 100 | 39,84050 € | 3.984,05 € |
| Unit Price without VAT: | 55,13000 € |
|---|---|
| Unit Price with VAT: | 65,60470 € |

