
CEGA258NN00000055000 | |
|---|---|
DigiKey Part Number | 2452-CEGA258NN00000055000-ND |
Manufacturer | |
Manufacturer Product Number | CEGA258NN00000055000 |
Description | 940 RECEPTACLE, SPEEDTEC-READY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M40-8 | Note Contacts Sold Separately |
Mounting Type Panel Mount | Insert Material Polyamide (PA), Nylon |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,02533 € | 585,38 € |
| Unit Price without VAT: | 39,02533 € |
|---|---|
| Unit Price with VAT: | 46,44014 € |

