
CEA271N00000030000 | |
|---|---|
DigiKey Part Number | 2452-CEA271N00000030000-ND |
Manufacturer | |
Manufacturer Product Number | CEA271N00000030000 |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CEA271N00000030000 Models |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M40-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,09000 € | 40,09 € |
| 10 | 34,08100 € | 340,81 € |
| 25 | 31,94800 € | 798,70 € |
| 50 | 30,42420 € | 1.521,21 € |
| 100 | 28,97350 € | 2.897,35 € |
| 250 | 27,16212 € | 6.790,53 € |
| Unit Price without VAT: | 40,09000 € |
|---|---|
| Unit Price with VAT: | 47,70710 € |

