
CEA257N00000056000 | |
|---|---|
DigiKey Part Number | 2452-CEA257N00000056000-ND |
Manufacturer | |
Manufacturer Product Number | CEA257N00000056000 |
Description | CONN RCPT HSG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | M40-6 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,33000 € | 40,33 € |
| 15 | 33,30733 € | 499,61 € |
| 30 | 31,71833 € | 951,55 € |
| 60 | 30,20583 € | 1.812,35 € |
| 105 | 29,03762 € | 3.048,95 € |
| 255 | 27,27784 € | 6.955,85 € |
| Unit Price without VAT: | 40,33000 € |
|---|---|
| Unit Price with VAT: | 47,99270 € |

