
BSTA896NN0085202A000 | |
|---|---|
DigiKey Part Number | 2452-BSTA896NN0085202A000-ND |
Manufacturer | |
Manufacturer Product Number | BSTA896NN0085202A000 |
Description | 917 PLUG |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | BSTA896NN0085202A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | M17-4 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,53967 € | 872,38 € |
| Unit Price without VAT: | 14,53967 € |
|---|---|
| Unit Price with VAT: | 17,30221 € |

