7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
BSTA861NN0085055A000
BSTA861NN0085055A000
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

BSTA861NN0085055A000

DigiKey Part Number
2452-BSTA861NN0085055A000-ND
Manufacturer
Manufacturer Product Number
BSTA861NN0085055A000
Description
917 PLUG, SPEEDTEC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
BSTA861NN0085055A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7
Grade
-
Qualification
-
Shell Size - Insert
17-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3020,35967 €610,79 €
Manufacturers Standard Package
Unit Price without VAT:20,35967 €
Unit Price with VAT:24,22801 €