
BSA896N0085202A000 | |
|---|---|
DigiKey Part Number | 2452-BSA896N0085202A000-ND |
Manufacturer | |
Manufacturer Product Number | BSA896N0085202A000 |
Description | 917 PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | BSA896N0085202A000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-4 | Includes 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring |
Mounting Type Free Hanging (In-Line) | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 23,29900 € | 698,97 € |
| Unit Price without VAT: | 23,29900 € |
|---|---|
| Unit Price with VAT: | 27,72581 € |

