
BSA085N00590100000 | |
|---|---|
DigiKey Part Number | 2452-BSA085N00590100000-ND |
Manufacturer | |
Manufacturer Product Number | BSA085N00590100000 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 6 (5 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 10 | 25,28800 € | 252,88 € |
| 40 | 22,93250 € | 917,30 € |
| 80 | 21,83863 € | 1.747,09 € |
| 120 | 21,22333 € | 2.546,80 € |
| 280 | 19,99325 € | 5.598,11 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

