


BKUA906NN0085159A000 | |
|---|---|
DigiKey Part Number | 2452-BKUA906NN0085159A000-ND |
Manufacturer | |
Manufacturer Product Number | BKUA906NN0085159A000 |
Description | 917 EXTENSION, SPEEDTEC-READY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | BKUA906NN0085159A000 Models |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 (5 + 3 Power + PE) | Features Backshell |
Shell Size - Insert M17-9 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Bulkhead - Front Side Nut | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 28,40200 € | 852,06 € |
| Unit Price without VAT: | 28,40200 € |
|---|---|
| Unit Price with VAT: | 33,79838 € |

