
BKUA201NN00420100000 | |
|---|---|
DigiKey Part Number | 2452-BKUA201NN00420100000-ND |
Manufacturer | |
Manufacturer Product Number | BKUA201NN00420100000 |
Description | 923 EXTENSION, SPEEDTEC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,35525 € | 894,21 € |
| Unit Price without VAT: | 22,35525 € |
|---|---|
| Unit Price with VAT: | 26,60275 € |

