
BKUA199NN00590202000 | |
|---|---|
DigiKey Part Number | 2452-BKUA199NN00590202000-ND |
Manufacturer | |
Manufacturer Product Number | BKUA199NN00590202000 |
Description | 923 EXTENSION, SPEEDTEC-READY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (4 + 3 Power + PE) | Features Backshell |
Shell Size - Insert M23-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line); Panel Mount | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Bulkhead - Front Side Nut | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 24,59156 € | 786,93 € |
| Unit Price without VAT: | 24,59156 € |
|---|---|
| Unit Price with VAT: | 29,26396 € |

