
BKA854N0087071A000 | |
|---|---|
DigiKey Part Number | 2452-BKA854N0087071A000-ND |
Manufacturer | |
Manufacturer Product Number | BKA854N0087071A000 |
Description | CONN RCP HSG ML 7P INLINE PNL MT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 Power + PE) | |
Shell Size - Insert | M17-7 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,60000 € | 48,60 € |
| 10 | 41,30400 € | 413,04 € |
| 30 | 38,22533 € | 1.146,76 € |
| 60 | 36,40217 € | 2.184,13 € |
| 120 | 34,66692 € | 4.160,03 € |
| Unit Price without VAT: | 48,60000 € |
|---|---|
| Unit Price with VAT: | 57,83400 € |

