7 (6 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKA854N0087070A000

DigiKey Part Number
2452-BKA854N0087070A000-ND
Manufacturer
Manufacturer Product Number
BKA854N0087070A000
Description
CONN RCPT HSG MALE 7POS INLINE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7 (6 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7 (6 Power + PE)
Shell Size - Insert
M17-7
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,91000 €35,91 €
1030,52500 €305,25 €
3028,24800 €847,44 €
6026,90100 €1.614,06 €
12025,61817 €3.074,18 €
27024,19552 €6.532,79 €
Manufacturers Standard Package
Unit Price without VAT:35,91000 €
Unit Price with VAT:42,73290 €