
BKA199N00420202000 | |
|---|---|
DigiKey Part Number | 2452-BKA199N00420202000-ND |
Manufacturer | |
Manufacturer Product Number | BKA199N00420202000 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | BKA199N00420202000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 € | 33,91 € |
| 10 | 28,82300 € | 288,23 € |
| 32 | 26,55219 € | 849,67 € |
| 64 | 25,28563 € | 1.618,28 € |
| 128 | 24,08000 € | 3.082,24 € |
| 256 | 22,93211 € | 5.870,62 € |
| Unit Price without VAT: | 33,91000 € |
|---|---|
| Unit Price with VAT: | 40,35290 € |

