6 (5 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKA186N00550200000

DigiKey Part Number
2452-BKA186N00550200000-ND
Manufacturer
Manufacturer Product Number
BKA186N00550200000
Description
CONN RCPT HSG MALE 6POS INLINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Manufacturer
TE Intercontec
Housing Color
Silver
Series
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Receptacle Housing
Shielding
Shielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
6 (5 Power + PE)
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Shell Size - Insert
M23-6
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
Base Product Number
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,06000 €31,06 €
1026,40400 €264,04 €
4023,94425 €957,77 €
8022,80250 €1.824,20 €
12022,16000 €2.659,20 €
28020,87571 €5.845,20 €
Manufacturers Standard Package
Unit Price without VAT:31,06000 €
Unit Price with VAT:36,96140 €