
BKA145N00480100000 | |
|---|---|
DigiKey Part Number | 2452-BKA145N00480100000-ND |
Manufacturer | |
Manufacturer Product Number | BKA145N00480100000 |
Description | CONN RCPT HSG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | BKA145N00480100000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 (5 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-9 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,06000 € | 31,06 € |
| 10 | 26,40400 € | 264,04 € |
| 40 | 23,94425 € | 957,77 € |
| 80 | 22,80250 € | 1.824,20 € |
| 120 | 22,16000 € | 2.659,20 € |
| 280 | 20,87571 € | 5.845,20 € |
| Unit Price without VAT: | 31,06000 € |
|---|---|
| Unit Price with VAT: | 36,96140 € |

