9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGC906N0000051A000

DigiKey Part Number
2452-BGC906N0000051A000-ND
Manufacturer
Manufacturer Product Number
BGC906N0000051A000
Description
CONN RCPT HSG MALE 9P PNL MT RA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Manufacturer
TE Intercontec
Shell Finish
Chromate
Series
Housing Color
Silver
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell, Rotatable
Type
For Male Pins
Shielding
Unshielded
Number of Positions
9 (5 + 3 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M17-9
Includes
3 pcs - 1 Connector, 1 Backshell, 1 O-Ring
Mounting Type
Panel Mount, Right Angle
Insert Material
Polybutylene Terephthalate (PBT)
Mounting Feature
Flange
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,70000 €23,70 €
1020,14600 €201,46 €
3018,64333 €559,30 €
6017,75400 €1.065,24 €
12016,90725 €2.028,87 €
27015,96815 €4.311,40 €
51015,26841 €7.786,89 €
Manufacturers Standard Package
Unit Price without VAT:23,70000 €
Unit Price with VAT:28,20300 €