
BGC106N00001200000 | |
|---|---|
DigiKey Part Number | 2452-BGC106N00001200000-ND |
Manufacturer | |
Manufacturer Product Number | BGC106N00001200000 |
Description | CONN RCPT HSG MALE 6P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | BGC106N00001200000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, Rotatable |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 (5 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 10 | 17,87300 € | 178,73 € |
| 40 | 16,20825 € | 648,33 € |
| 80 | 15,43488 € | 1.234,79 € |
| 120 | 15,00000 € | 1.800,00 € |
| 280 | 14,13046 € | 3.956,53 € |
| 520 | 13,52742 € | 7.034,26 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |


