
BGC091N00001200000 | |
|---|---|
DigiKey Part Number | 2452-BGC091N00001200000-ND |
Manufacturer | |
Manufacturer Product Number | BGC091N00001200000 |
Description | CONN RCPT HSG MALE 9P PNL MT RA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | M23-9 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,30000 € | 21,30 € |
| 10 | 18,09800 € | 180,98 € |
| 40 | 16,41225 € | 656,49 € |
| 80 | 15,62925 € | 1.250,34 € |
| 120 | 15,18883 € | 1.822,66 € |
| 280 | 14,30836 € | 4.006,34 € |
| 520 | 13,69773 € | 7.122,82 € |
| Unit Price without VAT: | 21,30000 € |
|---|---|
| Unit Price with VAT: | 25,34700 € |

