
BFC110N00000207000 | |
|---|---|
DigiKey Part Number | 2452-BFC110N00000207000-ND |
Manufacturer | |
Manufacturer Product Number | BFC110N00000207000 |
Description | CONN RCPT HSG MALE 8P PNL MT RA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M28 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 17,18600 € | 171,86 € |
| 40 | 15,58400 € | 623,36 € |
| 80 | 14,84063 € | 1.187,25 € |
| 120 | 14,42233 € | 1.730,68 € |
| 280 | 13,58632 € | 3.804,17 € |
| 520 | 13,00640 € | 6.763,33 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

