
BEWC110NN00000220000 | |
|---|---|
DigiKey Part Number | 2452-BEWC110NN00000220000-ND |
Manufacturer | |
Manufacturer Product Number | BEWC110NN00000220000 |
Description | 923 RECEPTACLE, ANGLED |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Chromate |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Right Angle | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,10450 € | 644,18 € |
| Unit Price without VAT: | 16,10450 € |
|---|---|
| Unit Price with VAT: | 19,16436 € |

