
BEGA117NN00000101000 | |
|---|---|
DigiKey Part Number | 2452-BEGA117NN00000101000-ND |
Manufacturer | |
Manufacturer Product Number | BEGA117NN00000101000 |
Description | 923 RECEPTACLE SPEEDTEC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,06925 € | 442,77 € |
| Unit Price without VAT: | 11,06925 € |
|---|---|
| Unit Price with VAT: | 13,17241 € |

