Image for BEDC894NN0000153A000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEDC894NN0000153A000

DigiKey Part Number
2452-BEDC894NN0000153A000-ND
Manufacturer
Manufacturer Product Number
BEDC894NN0000153A000
Description
917 RECEPTACLE ANGLED ROTATABLE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4 (3 Power + PE)
Grade
-
Qualification
-
Shell Size - Insert
M17-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Chromate
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3025,83900 €775,17 €
Manufacturers Standard Package
Unit Price without VAT:25,83900 €
Unit Price with VAT:30,74841 €