Image for BEA906N0000154A000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEA906N0000154A000

DigiKey Part Number
2452-BEA906N0000154A000-ND
Manufacturer
Manufacturer Product Number
BEA906N0000154A000
Description
917 RECEPTACLE, SPEEDTEC-READY
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
TE Intercontec
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Box
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
9 (5 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M17-9
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line); Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-20°C ~ 130°C
Fastening Type
Push-Twist
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
Box
QuantityUnit PriceExt Price
3018,72767 €561,83 €
Manufacturers Standard Package
Unit Price without VAT:18,72767 €
Unit Price with VAT:22,28593 €