
BEA144N00000200000 | |
|---|---|
DigiKey Part Number | 2452-BEA144N00000200000-ND |
Manufacturer | |
Manufacturer Product Number | BEA144N00000200000 |
Description | CONN RCPT HSG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 (5 + 3 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-9 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 10 | 11,89000 € | 118,90 € |
| 40 | 10,78150 € | 431,26 € |
| 80 | 10,26700 € | 821,36 € |
| 120 | 9,97758 € | 1.197,31 € |
| 280 | 9,39904 € | 2.631,73 € |
| 520 | 8,99781 € | 4.678,86 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,64810 € |

