
BEA089N00000222000 | |
|---|---|
DigiKey Part Number | 2452-BEA089N00000222000-ND |
Manufacturer | |
Manufacturer Product Number | BEA089N00000222000 |
Description | CONN RCPT HSG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BEA089N00000222000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 10 | 16,30500 € | 163,05 € |
| 40 | 14,78500 € | 591,40 € |
| 80 | 14,07963 € | 1.126,37 € |
| 120 | 13,68275 € | 1.641,93 € |
| 280 | 12,88954 € | 3.609,07 € |
| 520 | 12,33944 € | 6.416,51 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 22,82420 € |

