
BDA109N00000150000 | |
|---|---|
DigiKey Part Number | 2452-BDA109N00000150000-ND |
Manufacturer | |
Manufacturer Product Number | BDA109N00000150000 |
Description | CONN PLG HSG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 9 (5 + 3 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Mounting Type Panel Mount | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,41250 € | 856,50 € |
| Unit Price without VAT: | 21,41250 € |
|---|---|
| Unit Price with VAT: | 25,48088 € |

