
BDA107N00000050000 | |
|---|---|
DigiKey Part Number | 2452-BDA107N00000050000-ND |
Manufacturer | |
Manufacturer Product Number | BDA107N00000050000 |
Description | CONN PLG HSG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | BDA107N00000050000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 6 (5 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Mounting Type Panel Mount | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,17000 € | 27,17 € |
| 10 | 23,09500 € | 230,95 € |
| 40 | 20,94325 € | 837,73 € |
| 80 | 19,94425 € | 1.595,54 € |
| 120 | 19,38225 € | 2.325,87 € |
| 280 | 18,25889 € | 5.112,49 € |
| Unit Price without VAT: | 27,17000 € |
|---|---|
| Unit Price with VAT: | 32,33230 € |

