
AUA558N00420150000 | |
|---|---|
DigiKey Part Number | 2452-AUA558N00420150000-ND |
Manufacturer | |
Manufacturer Product Number | AUA558N00420150000 |
Description | CONN PLG HSG FMALE 19POS RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Rotatable | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| 20 | 27,41300 € | 548,26 € |
| 40 | 26,10550 € | 1.044,22 € |
| 60 | 25,36983 € | 1.522,19 € |
| 100 | 24,47260 € | 2.447,26 € |
| 260 | 22,87915 € | 5.948,58 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

