
AUA035N00480150000 | |
|---|---|
DigiKey Part Number | 2452-AUA035N00480150000-ND |
Manufacturer | |
Manufacturer Product Number | AUA035N00480150000 |
Description | CONN PLG HSG FMALE 17POS RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, Rotatable |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 17 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line), Right Angle | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,28000 € | 41,28 € |
| 20 | 33,41450 € | 668,29 € |
| 40 | 31,82075 € | 1.272,83 € |
| 60 | 30,92417 € | 1.855,45 € |
| 100 | 29,83060 € | 2.983,06 € |
| 260 | 27,88850 € | 7.251,01 € |
| Unit Price without VAT: | 41,28000 € |
|---|---|
| Unit Price with VAT: | 49,12320 € |

