
ASTA384NN0058001K000 | |
|---|---|
DigiKey Part Number | 2452-ASTA384NN0058001K000-ND |
Manufacturer | |
Manufacturer Product Number | ASTA384NN0058001K000 |
Description | 627 PLUG, 26-PIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert M27-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 29,39938 € | 940,78 € |
| Unit Price without VAT: | 29,39938 € |
|---|---|
| Unit Price with VAT: | 34,98526 € |

