Image for ASTA012NN00390235000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTA012NN00390235000

DigiKey Part Number
2452-ASTA012NN00390235000-ND
Manufacturer
Manufacturer Product Number
ASTA012NN00390235000
Description
623 PLUG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
TE Intercontec
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
12
Shielding
Shielded
Shell Size - Insert
M23-12
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
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
Box
QuantityUnit PriceExt Price
4017,03775 €681,51 €
Manufacturers Standard Package
Unit Price without VAT:17,03775 €
Unit Price with VAT:20,27492 €