
ASA035N00400235000 | |
|---|---|
DigiKey Part Number | 2452-ASA035N00400235000-ND |
Manufacturer | |
Manufacturer Product Number | ASA035N00400235000 |
Description | CONN PLG HSG FMALE 17POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ASA035N00400235000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 17 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 19,11900 € | 191,19 € |
| 40 | 17,33750 € | 693,50 € |
| 80 | 16,51038 € | 1.320,83 € |
| 120 | 16,04508 € | 1.925,41 € |
| 280 | 15,11496 € | 4.232,19 € |
| 520 | 14,46994 € | 7.524,37 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

