
ASA001N00480650000 | |
|---|---|
DigiKey Part Number | 2452-ASA001N00480650000-ND |
Manufacturer | |
Manufacturer Product Number | ASA001N00480650000 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 € | 28,16 € |
| 10 | 23,93100 € | 239,31 € |
| 40 | 21,70125 € | 868,05 € |
| 80 | 20,66625 € | 1.653,30 € |
| 120 | 20,08392 € | 2.410,07 € |
| 280 | 18,91986 € | 5.297,56 € |
| Unit Price without VAT: | 28,16000 € |
|---|---|
| Unit Price with VAT: | 33,51040 € |

