
AKUA021NN00390200000 | |
|---|---|
DigiKey Part Number | 2452-AKUA021NN00390200000-ND |
Manufacturer | |
Manufacturer Product Number | AKUA021NN00390200000 |
Description | 623 EXTENSION, SPEEDTEC-READY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AKUA021NN00390200000 Models |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,64350 € | 625,74 € |
| Unit Price without VAT: | 15,64350 € |
|---|---|
| Unit Price with VAT: | 18,61577 € |

