
AKA874N0085151A000 | |
|---|---|
DigiKey Part Number | 2452-AKA874N0085151A000-ND |
Manufacturer | |
Manufacturer Product Number | AKA874N0085151A000 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 17 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M17-17 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 10 | 15,89400 € | 158,94 € |
| 30 | 14,70833 € | 441,25 € |
| 60 | 14,00667 € | 840,40 € |
| 120 | 13,33858 € | 1.600,63 € |
| 270 | 12,59741 € | 3.401,30 € |
| 510 | 12,04539 € | 6.143,15 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |

