
AKA558N00730255000 | |
|---|---|
DigiKey Part Number | 2452-AKA558N00730255000-ND |
Manufacturer | |
Manufacturer Product Number | AKA558N00730255000 |
Description | CONN RCPT HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA558N00730255000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 19 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-19 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 10 | 22,39200 € | 223,92 € |
| 40 | 20,30525 € | 812,21 € |
| 80 | 19,33663 € | 1.546,93 € |
| 120 | 18,79175 € | 2.255,01 € |
| 280 | 17,70261 € | 4.956,73 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 31,34460 € |

