
AKA034N00400200000 | |
|---|---|
DigiKey Part Number | 2452-AKA034N00400200000-ND |
Manufacturer | |
Manufacturer Product Number | AKA034N00400200000 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 17 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-17 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,70000 € | 20,70 € |
| 10 | 17,59600 € | 175,96 € |
| 40 | 15,95650 € | 638,26 € |
| 80 | 15,19525 € | 1.215,62 € |
| 120 | 14,76692 € | 1.772,03 € |
| 280 | 13,91093 € | 3.895,06 € |
| 520 | 13,31719 € | 6.924,94 € |
| Unit Price without VAT: | 20,70000 € |
|---|---|
| Unit Price with VAT: | 24,63300 € |

