
AKA034N00400100000 | |
|---|---|
DigiKey Part Number | 2452-AKA034N00400100000-ND |
Manufacturer | |
Manufacturer Product Number | AKA034N00400100000 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA034N00400100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 10 | 17,37100 € | 173,71 € |
| 40 | 15,75250 € | 630,10 € |
| 80 | 15,00088 € | 1.200,07 € |
| 120 | 14,57808 € | 1.749,37 € |
| 280 | 13,73296 € | 3.845,23 € |
| 520 | 13,14690 € | 6.836,39 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |










