
AKA020N00090200000 | |
|---|---|
DigiKey Part Number | 2452-AKA020N00090200000-ND |
Manufacturer | |
Manufacturer Product Number | AKA020N00090200000 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| 10 | 17,81800 € | 178,18 € |
| 40 | 16,15725 € | 646,29 € |
| 80 | 15,38650 € | 1.230,92 € |
| 120 | 14,95283 € | 1.794,34 € |
| 280 | 14,08607 € | 3.944,10 € |
| 520 | 13,48487 € | 7.012,13 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

