
AKA002N00480550000 | |
|---|---|
DigiKey Part Number | 2452-AKA002N00480550000-ND |
Manufacturer | |
Manufacturer Product Number | AKA002N00480550000 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | AKA002N00480550000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 10 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-10 | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,28000 € | 28,28 € |
| 10 | 24,03200 € | 240,32 € |
| 40 | 21,79325 € | 871,73 € |
| 80 | 20,75350 € | 1.660,28 € |
| 120 | 20,16883 € | 2.420,26 € |
| 280 | 18,99993 € | 5.319,98 € |
| Unit Price without VAT: | 28,28000 € |
|---|---|
| Unit Price with VAT: | 33,65320 € |

