
AGC874N0000151A000 | |
|---|---|
DigiKey Part Number | 2452-AGC874N0000151A000-ND |
Manufacturer | |
Manufacturer Product Number | AGC874N0000151A000 |
Description | CONN RCPT HSG MALE 17P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | AGC874N0000151A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M17-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 19,91000 € | 199,10 € |
| 30 | 18,42500 € | 552,75 € |
| 60 | 17,54583 € | 1.052,75 € |
| 120 | 16,70892 € | 2.005,07 € |
| 270 | 15,78078 € | 4.260,81 € |
| 510 | 15,08920 € | 7.695,49 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |

