


AGC560N00001215000 | |
|---|---|
DigiKey Part Number | 2452-AGC560N00001215000-ND |
Manufacturer | |
Manufacturer Product Number | AGC560N00001215000 |
Description | 623 RECEPTACLE ANGLED ROTATABLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AGC560N00001215000 Models |
Category | Fastening Type Push-Twist |
Manufacturer TE Intercontec | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Chrome |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount, Right Angle | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,52050 € | 540,82 € |
| Unit Price without VAT: | 13,52050 € |
|---|---|
| Unit Price with VAT: | 16,08940 € |

