
AGC139N00001100000 | |
|---|---|
DigiKey Part Number | 2452-AGC139N00001100000-ND |
Manufacturer | |
Manufacturer Product Number | AGC139N00001100000 |
Description | CONN RCPT HSG MALE 17P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,87000 € | 18,87 € |
| 10 | 16,04100 € | 160,41 € |
| 40 | 14,54575 € | 581,83 € |
| 80 | 13,85175 € | 1.108,14 € |
| 120 | 13,46150 € | 1.615,38 € |
| 280 | 12,68107 € | 3.550,70 € |
| 520 | 12,13979 € | 6.312,69 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,45530 € |


