
AGC110N00001115000 | |
|---|---|
DigiKey Part Number | 2452-AGC110N00001115000-ND |
Manufacturer | |
Manufacturer Product Number | AGC110N00001115000 |
Description | CONN RCPT HSG MALE 12P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 10 | 15,84100 € | 158,41 € |
| 40 | 14,36500 € | 574,60 € |
| 80 | 13,67963 € | 1.094,37 € |
| 120 | 13,29417 € | 1.595,30 € |
| 280 | 12,52339 € | 3.506,55 € |
| 520 | 11,98885 € | 6.234,20 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |

