
AGC072N00001215000 | |
|---|---|
DigiKey Part Number | 2452-AGC072N00001215000-ND |
Manufacturer | |
Manufacturer Product Number | AGC072N00001215000 |
Description | CONN RCPT HSG MALE 9P PNL MT RA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, Rotatable |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert M23-9 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 € | 21,00 € |
| 10 | 17,84900 € | 178,49 € |
| 40 | 16,18550 € | 647,42 € |
| 80 | 15,41350 € | 1.233,08 € |
| 120 | 14,97908 € | 1.797,49 € |
| 280 | 14,11075 € | 3.951,01 € |
| 520 | 13,50852 € | 7.024,43 € |
| Unit Price without VAT: | 21,00000 € |
|---|---|
| Unit Price with VAT: | 24,99000 € |

